
This is a lever-type switch with a silver contact material, rated for 25A current and 120V DC. It has a maximum operating temperature range of -54°C to 121°C and a maximum voltage rating of 115V AC. The switch is available in a bulk packaging with a single unit per package. It is not RoHS compliant and does not meet Reach SVHC requirements.
Honeywell 1HS1 technical specifications.
| Actuator Type | Lever |
| Contact Material | Silver |
| Current Rating | 25A |
| Depth | 17.45mm |
| Length | 49.78mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 120V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 6.12N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | HS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 1.288oz |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1HS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
