This is a basic SPDT switch with a maximum current rating of 15A and a maximum voltage rating of 28V DC. It has a screw mount and operates within a temperature range of -53°C to 122°C. The switch has a straight orientation and a throw configuration of SPDT. It weighs 53.86g and has a depth of 17.53mm and a length of 49.78mm.
Honeywell 1HS103 technical specifications.
| Depth | 17.53mm |
| Length | 49.78mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Screw |
| Operating Force | 6.12N |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 53.86g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1HS103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.