Honeywell 1HS104 technical specifications.
| Max Operating Temperature | 122°C |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Screw |
| Operating Force | 6.12N |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 53.86g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1HS104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.