Honeywell 1HS11 technical specifications.
| Current Rating | 25A |
| Depth | 17.45mm |
| Length | 49.78mm |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Screw |
| Operating Force | 7.23N |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Weight | 51.03g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1HS11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.