
This SPDT basic switch from Honeywell features a maximum operating temperature range of -53°C to 122°C and a maximum voltage rating of 28V DC. It has a screw mount and an operating force of 8.9N. The switch is designed for general use and has a straight orientation.
Honeywell 1HS117 technical specifications.
| Depth | 17.02mm |
| Length | 49.78mm |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Screw |
| Operating Force | 8.9N |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 53.86g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1HS117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
