This SPDT basic switch features a maximum operating temperature of 122°C and a minimum operating temperature of -53°C. It has a maximum voltage rating of 28V and is designed for screw mount applications. The switch has an operating force of 6.12N and a throw configuration of SPDT.
Honeywell 1HS120 technical specifications.
| Depth | 17.53mm |
| Length | 49.78mm |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Screw |
| Operating Force | 6.12N |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 53.86g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1HS120 to view detailed technical specifications.
No datasheet is available for this part.