This SPDT switch features a screw mount design, with a maximum operating temperature of 122°C and a minimum operating temperature of -53°C. It has a maximum voltage rating of 28V and an operating force of 6.12N. The switch is designed for use in a variety of applications and is suitable for use in environments with high temperatures.
Honeywell 1HS181 technical specifications.
| Max Operating Temperature | 122°C |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Screw |
| Operating Force | 6.12N |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 45.36g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1HS181 to view detailed technical specifications.
No datasheet is available for this part.