Honeywell 1HS25 technical specifications.
| Actuator Material | Stainless Steel |
| Depth | 17.45mm |
| Length | 49.78mm |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Screw |
| Operating Force | 6.12N |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 45.36g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1HS25 to view detailed technical specifications.
No datasheet is available for this part.