This SPDT basic and snap action switch has a maximum operating temperature of 122°C and a minimum operating temperature of -53°C. It can handle a maximum current rating of 15A and a maximum voltage rating of 28V DC. The switch is screw mount and has a throw configuration of SPDT. It is designed for general use and has a weight of 53.86g.
Honeywell 1HS38 technical specifications.
| Current Rating | 15A |
| Depth | 17.02mm |
| Length | 49.78mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Screw |
| Operating Force | 6.12N |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 53.86g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1HS38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.