
The 1HS41 is a SPDT panel mount switch from Honeywell, rated for 25A at 28V DC and operating within -55°C to 125°C. It measures 66mm in length and 17.5mm in depth, with a weight of 45.36g. The switch is designed for panel mounting via screw termination and has an operating force of 5.56N. It is suitable for general use in basic and snap action applications.
Honeywell 1HS41 technical specifications.
| Current Rating | 25A |
| Depth | 17.5mm |
| Length | 66mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Screw |
| Operating Force | 5.56N |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Weight | 45.36g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1HS41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
