
This general purpose switch is rated for 25A and 28V DC, with a maximum operating temperature range of -55°C to 125°C. It features a chassis mount design with screw termination and a straight orientation. The switch is available in a single unit package and is not RoHS compliant.
Honeywell 1HS6 technical specifications.
| Current Rating | 25A |
| Depth | 17.45mm |
| Length | 49.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 120V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 794gf |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | HS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 45.36g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1HS6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.