Honeywell 1HT1 technical specifications.
| Actuator Material | Steel |
| Actuator Type | PLUNGER |
| Package/Case | 124 |
| Contact Material | Silver |
| Current Rating | 2A |
| Length | 49.78mm |
| Max Current Rating | 3A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw |
| Operating Force | 5.56N |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | HT |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 68.04g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1HT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.