
Honeywell 1LS-J500 technical specifications.
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 33.64N |
| Orientation | Right Angle |
| Termination | Conduit |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1LS-J500 to view detailed technical specifications.
No datasheet is available for this part.
