
This 10A SPDT switch features a silver contact material with cadmium, operating within a temperature range of -29°C to 71°C. It has a voltage rating of 480V DC and 550V AC, with a current rating of 10A. The switch is rated to IP67 and is available in a bulk packaging option. It is RoHS compliant and features a screw mount termination.
Honeywell 1LS1-4C technical specifications.
| Package/Case | 125 |
| Contact Material | Silver, Cadmium |
| Contact Type | 1 maker, 1 breaker |
| Current Rating | 10A |
| Material | Aluminium |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -29°C |
| Mount | Screw |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | LS/200LS |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 480V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1LS1-4C to view detailed technical specifications.
No datasheet is available for this part.
