Honeywell 1LS1-4PG technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -29°C |
| RoHS Compliant | Yes |
| Series | LS/200LS |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 480V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1LS1-4PG to view detailed technical specifications.
No datasheet is available for this part.
