Honeywell 1LS19 technical specifications.
| Actuator Type | Rotary |
| Package/Case | 120 |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 28.7mm |
| Diameter | 7.2mm |
| Length | 102.9mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -29°C |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 480V |
| Width | 30.2mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1LS19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
