This Honeywell 1LS195 switch is a rotary type with snap action contacts, rated for 120V AC. It features a SPDT throw configuration and is designed for on-mom operation. The switch is chassis mountable and has a waterproof and dust tight rating of IP67. It has a maximum operating temperature of 71°C and a minimum operating temperature of -29°C.
Honeywell 1LS195 technical specifications.
| Actuator Type | Rotary |
| Package/Case | 120 |
| Contact Type | Snap Action |
| Depth | 28.7mm |
| Length | 102.9mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -29°C |
| Mount | Chassis Mount |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | LS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| Width | 30.2mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1LS195 to view detailed technical specifications.
No datasheet is available for this part.