Honeywell 1LS196 technical specifications.
| Max Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -29°C |
| Mount | Chassis Mount |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | LS |
| Switch Function | On-Mom |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1LS196 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.