
The 1LS243-4PG is a 10A SPDT limit switch from Honeywell, rated for 480V DC and 550V AC. It has a termination type of plug and a throw configuration of SPDT. The switch is not RoHS compliant and is available in the LS series.
Honeywell 1LS243-4PG technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -29°C |
| RoHS Compliant | No |
| Series | LS |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 480V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1LS243-4PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
