Honeywell 1LS56-4PG technical specifications.
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -29°C |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1LS56-4PG to view detailed technical specifications.
No datasheet is available for this part.