The Honeywell 1LS561 is a 10A SPDT on-mom rotary limit switch with a maximum operating temperature of 71°C and a minimum operating temperature of -29°C. It is rated for 120V AC and features an IP67 rating for waterproof and dust-tight performance. The switch is mounted via screws and is available in bulk packaging.
Honeywell 1LS561 technical specifications.
| Actuator Type | Rotary |
| Current Rating | 10A |
| Max Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -29°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | LS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1LS561 to view detailed technical specifications.
No datasheet is available for this part.
