Honeywell 1LS59 technical specifications.
| Actuator Type | Rotary |
| Current Rating | 10A |
| Depth | 59.38mm |
| Length | 39.88mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -29°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | LS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1LS59 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
