Honeywell 1LZ1 technical specifications.
| Actuator Material | Plastic |
| Depth | 13.46mm |
| Length | 29.97mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operating Force | 2.5N |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | BZ |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1LZ1 to view detailed technical specifications.
No datasheet is available for this part.