
The MK Series SPDT On-Mom Switch is a RoHS compliant electromechanical device with a chassis mount design, featuring an operating force of 6.12N. It is available in a bulk packaging configuration with a package quantity of 5 units. The switch has a straight orientation and a screw termination. It is designed for general use in applications requiring a basic and snap action switch functionality.
Honeywell 1MK1 technical specifications.
| Depth | 34.93mm |
| Length | 47.75mm |
| Mount | Chassis Mount, Screw |
| Operating Force | 6.12N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MK |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1MK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
