Honeywell 1MK5 technical specifications.
| Depth | 34.93mm |
| Length | 47.75mm |
| Mount | Screw |
| Operating Force | 2.78N |
| Orientation | Straight |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1MK5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.