This toggle switch features a SPDT configuration with a round lever actuator and solder termination. It has a maximum current rating of 5 amps at 28 volts DC and a maximum DC voltage rating of 28 volts. The switch is designed to last for 60,000 electrical cycles and can operate within a temperature range of -40 to 85 degrees Celsius. It is a panel mount switch with threads for secure mounting.
Honeywell 1MT1-8 technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | (ON) ON |
| Max Current Rating | 5@28VDCA |
| Max DC Voltage Rating | 28V |
| Electrical Life | 60000Cycles |
| Actuator Style | Round Lever |
| Termination Style | Solder |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell 1MT1-8 to view detailed technical specifications.
No datasheet is available for this part.