Honeywell 1NR1-2-W technical specifications.
| Actuator Material | Plastic |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Honeywell 1NR1-2-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
