The 1NT1-3-TM is a SPDT toggle switch with a maximum current rating of 20A and a maximum voltage rating of 250V DC. It features a silver contact material and is designed for base mount applications. The switch has a panel mount with threads and is compliant with RoHS regulations. It operates within a temperature range of -40°C to 71°C.
Honeywell 1NT1-3-TM technical specifications.
| Contact Material | Silver |
| Depth | 15.75mm |
| Length | 28.45mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Base |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1NT1-3-TM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.