
The 1NT1-31 toggle switch features a standard round actuator with a current rating of 15A and a maximum operating temperature of 71°C. It is rated for a maximum voltage of 250V and has a non-illuminated design. The switch is IP67 rated, waterproof, and dust tight, and is compliant with RoHS regulations. It has a screw termination and a SPDT throw configuration, and is available in a panel mount with threads package type.
Honeywell 1NT1-31 technical specifications.
| Actuator Length | 17.02mm |
| Actuator Type | Standard Round |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1NT1-31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
