
SPDT Toggle Switch, rated for 15A at 28VDC, features a momentary action with a straight lever actuator and screw terminals. This panel-mount switch offers a current rating of 15A and a DC voltage rating of 250V, with an AC voltage rating of 125V. Operating within a temperature range of -40°C to 71°C, it is IP67 rated for waterproof and dust-tight performance.
Honeywell 1NT1-4 technical specifications.
| Actuator Length | 17.02mm |
| Actuator Type | Standard Round |
| Contact Material | Silver, Cadmium |
| Current Rating | 15A |
| Depth | 15.7mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 28.6mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1NT1-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
