
SPDT toggle switch featuring a momentary-off-momentary function and a locking lever actuator with a 26.67mm length. This panel-mount switch offers screw terminals for termination and a threaded bushing mount. It is rated for 10A at 125V AC and 250V DC, with a maximum rating of 15A and 277V AC / 250V DC. Operating temperature range is -40°C to 71°C. The switch is non-illuminated, IP67 rated for waterproof and dust-tight protection, and RoHS compliant.
Honeywell 1NT1-7E technical specifications.
| Actuator Length | 26.67mm |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Depth | 15.7mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 28.6mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | Mom-Off-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1NT1-7E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
