
This 10A SPDT toggle switch is rated for 125V AC and 250V DC, with a current rating of 10A. It features a locking lever actuator and is designed for bushing mount applications. The switch is RoHS compliant and has a gold contact plating. It is available in a panel mount with threads package type.
Honeywell 1NT20-7E technical specifications.
| Actuator Color | Black |
| Actuator Length | 26.67mm |
| Actuator Type | LOCKING LEVER |
| Contact Plating | Gold |
| Current Rating | 10A |
| Depth | 15.75mm |
| Illumination Type | Non-Illuminated |
| Length | 28.45mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 277V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | Mom-Off-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 36.29g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1NT20-7E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
