This 15A locking lever toggle switch features a gold contact plating and is rated for 250V DC. It has a maximum operating temperature of 71°C and a minimum operating temperature of -40°C. The switch is designed for panel mount with threads and is RoHS compliant. It is available in a bulk packaging with a single unit per package.
Honeywell 1NT887-21K technical specifications.
| Actuator Length | 26.67mm |
| Actuator Type | LOCKING LEVER |
| Contact Plating | Gold |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 36.29g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1NT887-21K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
