The 1NT91-1E is a panel mount toggle switch with a locking lever actuator. It has a current rating of 15A and a DC rated voltage of 250V. The switch is rated for operation between -40°C and 71°C and is compliant with IP67, waterproof, and dust tight ratings. It features a SPDT throw configuration and a quick connect termination.
Honeywell 1NT91-1E technical specifications.
| Actuator Length | 26.67mm |
| Actuator Type | LOCKING LEVER |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | NT |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1NT91-1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.