Honeywell 1NT91-2G technical specifications.
| Pole Throw Configuration | SPST |
| Switch Configuration | OFF ON |
| Max Current Rating | 20@28VDCA |
| Max AC Voltage Rating | 277@(CSA/UL)V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 745.7VA |
| Actuator Style | Locking Lever |
| Termination Style | Quick Connect |
| Mounting | Panel Mount with Threads |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 1NT91-2G to view detailed technical specifications.
No datasheet is available for this part.