Honeywell 1PA12 technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Material | Rubber |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1PA12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.