Honeywell 1PB43 technical specifications.
| Actuator Color | Red |
| Actuator Type | Round, Button |
| Current Rating | 5A |
| Depth | 22.4mm |
| Length | 22.4mm |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | PB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1PB43 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.