Honeywell 1PB544 technical specifications.
| Current Rating | 5A |
| Mount | Panel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1PB544 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.