Honeywell 1PB73-T2 technical specifications.
| Actuator Length | 2.28mm |
| Actuator Material | Steel |
| Current Rating | 1A |
| Depth | 9.91mm |
| Length | 19.81mm |
| Max Current Rating | 1A |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Straight |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1PB73-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.