Honeywell 1PD1 technical specifications.
| Actuator Type | PLUNGER |
| Current Rating | 15A |
| Max Current Rating | 15A |
| Mount | Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.11inch |
| RoHS Compliant | Yes |
| Series | PD |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1PD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
