
This is a basic and snap action switch with a steel actuator material, rated for a maximum current of 5A and a maximum voltage of 250VAC or 30VDC. It has a throw configuration of SPDT and is packaged in bulk with a screw termination. The switch has a depth of 8.79mm and a length of 22.25mm, with an operating force of 4.73N.
Honeywell 1SE144-6 technical specifications.
| Actuator Material | Steel |
| Depth | 8.79mm |
| Length | 22.25mm |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Operating Force | 4.73N |
| Packaging | Bulk |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1SE144-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
