Honeywell 1SE2-3 technical specifications.
| Actuator Material | Steel |
| Current Rating | 5A |
| Depth | 8.79mm |
| Length | 22.25mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Panel, Screw, Wire |
| Operating Force | 4.73N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | Waterproof |
| RoHS Compliant | Yes |
| Series | SE |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 28.35g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1SE2-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.