The 1SE3-12 is a screw mount switch with a steel actuator material and a maximum current rating of 5A. It has a maximum voltage rating of 30V DC and 250V AC. The switch has a throw configuration of SPST and an operating force of 4.73N. It is designed for use in general applications and has a depth of 8.79mm and a length of 22.25mm.
Honeywell 1SE3-12 technical specifications.
| Actuator Material | Steel |
| Depth | 8.79mm |
| Length | 22.25mm |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Operating Force | 4.73N |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1SE3-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.