
Snap acting switch, SPST, momentary, with a 5A current rating and 30VDC/250VAC voltage rating. Features a spherical steel plunger actuator, wire lead termination, and panel mount capability. Operating force is 4.73N with a pretravel of 0.05 inches and differential travel of 0.004 inches. Operating temperature range is -54°C to 105°C.
Honeywell 1SE3-3 technical specifications.
| Actuator Material | Steel |
| Actuator Type | PIN PLUNGER |
| Current Rating | 5A |
| Depth | 8.79mm |
| Differential Travel | 0.004inch |
| Length | 22.25mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Panel, Screw, Wire |
| Operating Force | 4.73N |
| Operating Position | 0.425inch |
| Orientation | Straight |
| Overtravel | 0.003inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.05inch |
| RoHS Compliant | Yes |
| Series | SE |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 28.35g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1SE3-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
