This is a basic SPST switch with a plunger actuator type and a maximum operating force of 4.73N. It has a maximum DC voltage rating of 30V and can withstand an AC voltage of up to 250V. The switch is mounted using screws and wires, and is available in bulk packaging. It has a straight orientation and a termination type of screw.
Honeywell 1SE4-2 technical specifications.
| Actuator Type | PLUNGER |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Screw, Wire |
| Operating Force | 4.73N |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 28.35g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1SE4-2 to view detailed technical specifications.
No datasheet is available for this part.
