
This 1A SPDT on-mom switch has a maximum operating temperature of 105°C and a minimum operating temperature of -54°C. It features a steel actuator material and gold contact plating. The switch is rated for 30V DC and 250V AC, and is available in bulk packaging with wire leads. It is suitable for use in chassis mount or panel applications.
Honeywell 1SE402-3 technical specifications.
| Actuator Material | Steel |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 8.79mm |
| Length | 22.25mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Panel |
| Operating Force | 482gf |
| Packaging | Bulk |
| Series | SE |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1SE402-3 to view detailed technical specifications.
No datasheet is available for this part.
