SPDT snap-action switch featuring a plunger actuator with N.O./N.C. functionality. Rated for 1A at 125VAC and 30VDC, with a 1.39N operating force. Offers a mechanical life of 80,000 cycles and operates across a temperature range of -55°C to 125°C. Termination is via solder lug, with chassis and screw mounting options.
Honeywell 1SM23 technical specifications.
| Actuator Material | Plastic |
| Current Rating | 1A |
| Depth | 6.35mm |
| Differential Travel | 0.004inch |
| Length | 19.84mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Mechanical Life | 80000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1.39N |
| Operating Position | 0.33inch |
| Orientation | Straight |
| Overtravel | 0.005inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pretravel | 0.03inch |
| RoHS Compliant | Yes |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2.72g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1SM23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.