Honeywell 1SX100-H58 technical specifications.
| Current Rating | 3.5A |
| Differential Travel | 0.005inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1.67N |
| Operating Position | 0.32inch |
| Orientation | Straight |
| Overtravel | 0.004inch |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| RoHS Compliant | Yes |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| Weight | 1.36g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1SX100-H58 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.