Honeywell 1TB24-3 technical specifications.
| Actuator Material | Plastic |
| Contact Material | Silver |
| Depth | 17.53mm |
| Length | 31.75mm |
| Material | Plastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Screw, Solder |
| Operating Force | 361N |
| Orientation | Straight |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 907g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TB24-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
