
Snap Acting/Limit Switch, DPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 1TB244-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Plastic |
| Contact Material | Silver |
| Depth | 12.7mm |
| Length | 46.43mm |
| Material | Plastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Screw |
| Operating Force | 3.61N |
| Orientation | Straight |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 907g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TB244-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
